Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034RHCCopy
Manufacturer Standard Lead Time26 weeks
Order Code2843621
Your Part Number
43,189 In Stock
Need more?
7,307 Next business day delivery available(Shanghai stock)
35,882 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.670 (CNY3.0171) |
| 10+ | CNY1.830 (CNY2.0679) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.820 (CNY0.9266) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.35 (CNY15.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034RHCCopy
Manufacturer Standard Lead Time26 weeks
Order Code2843621
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ660nm
Luminous Intensity3.8cd
Viewing Angle36°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCL034RHC is a red through-hole LED with a 3mm package. It operates at 20mA with a forward voltage of 2.2V and emits light at a wavelength of 660nm, providing bright red illumination. This LED is ideal for use in indicator lights, displays, and other electronic applications requiring efficient and vibrant red lighting.
- Bulb size: 3mm
- Forward current If is 20mA
- Wavelength Typ: 660nm
- Forward voltage of 2.2V
- Luminous intensity is 3.8cd
Technical Specifications
LED Colour
Red
LED Case Size
3mm
Forward Voltage
2.2V
Luminous Intensity
3.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
36°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MCL034RHC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
