Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034LYDCopy
Manufacturer Standard Lead Time31 weeks
Order Code1581216
Your Part Number
1,342 In Stock
Need more?
1,342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.620 (CNY2.9606) |
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.10 (CNY14.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034LYDCopy
Manufacturer Standard Lead Time31 weeks
Order Code1581216
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity3.5mcd
Viewing Angle76°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL034LYD is a Through-hole LED with yellow diffused lens, made of GaAsP on GaP dice.
- 5V Reverse voltage
- 10?A at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
1.85V
Luminous Intensity
3.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
76°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MCL034LYD
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
