Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034LGDCopy
Manufacturer Standard Lead Time19 weeks
Order Code1581215
Your Part Number
7,136 In Stock
Need more?
7,136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.280 (CNY1.4464) |
| 10+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.890 (CNY1.0057) |
| 500+ | CNY0.752 (CNY0.8498) |
| 1000+ | CNY0.686 (CNY0.7752) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.40 (CNY7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034LGDCopy
Manufacturer Standard Lead Time19 weeks
Order Code1581215
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ570nm
Luminous Intensity3.2mcd
Viewing Angle76°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL034LGD is a Through-hole LED with green diffused lens, made of GaP dice.
- 5V Reverse voltage
- 10?A at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
1.85V
Luminous Intensity
3.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
76°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MCL034LGD
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
