Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSL60D20-LCopy
Order Code2770582
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Solder
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (17-Jan-2023)
Load Current
20A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
