
5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.290 (CNY13.8877) |
| 50+ | CNY8.680 (CNY9.8084) |
| 100+ | CNY7.320 (CNY8.2716) |
| 250+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.040 (CNY6.8252) |
| 1000+ | CNY5.520 (CNY6.2376) |
| 5000+ | CNY5.230 (CNY5.9099) |
| 10000+ | CNY5.100 (CNY5.763) |
Product Information
Product Overview
These Leaded Aluminium Electrolytic Capacitors are designed to provide reliable energy storage in a variety of electronic applications. With a capacitance rating of 4700 µF and a voltage rating of 35 V, these capacitors offer robust power delivery and stable performance within circuits. Featuring a ± 20% tolerance, they ensure precise capacitance values for accurate circuit operation. Their radial leaded design facilitates secure and hassle-free installation onto printed circuit boards (PCBs), ensuring seamless integration into electronic systems. With a long operational lifespan of 2000 hours at 105°C, these capacitors are engineered to withstand demanding environmental conditions while maintaining consistent performance over extended periods. Additionally, being polarized, proper polarity observation during installation is crucial to ensure optimal functionality.
- 105°C 2000 hours, standard product
- Capacitance Tolerance: ± 20% (120Hz, 20°C)
- Operating Temperature Range: -40°C to +105°C
- Load Life: 2000 hours,with application of working voltage at 105°C
- Standards: JIS C 5141 and JIS C 5102
Applications
Electronics, Computers & Computer Peripherals, Passives, Power Supplies
Technical Specifications
4700µF
± 20%
2000 hours @ 105°C
Radial Leaded
16mm
-
MCKSK Series
1.95A
105°C
No SVHC (04-Feb-2026)
35V
Radial Leaded
Polar
7.5mm
-
32mm
-
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
