Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.430 (CNY185.8059) |
| 5+ | CNY155.570 (CNY175.7941) |
| 10+ | CNY149.260 (CNY168.6638) |
| 20+ | CNY145.420 (CNY164.3246) |
| 50+ | CNY101.550 (CNY114.7515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.43 (CNY185.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSID240LD25Copy
Order Code2770578
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect, Solder
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max15VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Quick Connect, Solder
Operating Voltage Min
24VAC
Control Voltage Max
15VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
