Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSD240D5-LCopy
Manufacturer Standard Lead Time16 weeks
Order Code2770574
Product RangeMCKSD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.860 (CNY46.1718) |
| 5+ | CNY38.680 (CNY43.7084) |
| 10+ | CNY36.500 (CNY41.245) |
| 20+ | CNY35.040 (CNY39.5952) |
| 50+ | CNY33.580 (CNY37.9454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.86 (CNY46.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSD240D5-LCopy
Manufacturer Standard Lead Time16 weeks
Order Code2770574
Product RangeMCKSD
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max240VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min48V
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeMCKSD
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240VAC
Relay Terminals
Solder
Operating Voltage Min
48V
Control Voltage Max
15VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
4VDC
Product Range
MCKSD
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
