Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1720-3922.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4260852
Product RangeMP Piezo KPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY2.860 (CNY3.2318) |
| 10000+ | CNY2.550 (CNY2.8815) |
| 25000+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY3,240.00 (CNY3,661.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1720-3922.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4260852
Product RangeMP Piezo KPT
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)85dB
Supply Voltage Max30V
Resonant Frequency4kHz
Operating Current Max3mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.04µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMP Piezo KPT
SVHCTo Be Advised
Product Overview
- Piezo transducer
- Rated voltage is 12Vp-p square wave
- Operating voltage is 30Vp-p square wave
- Maximum rated current is 3mA at 4KHz/12Vp-p square wave
- Minimum sound pressure level is 85dB at 4KHz/12Vp-p square wave/10cm
- Capacitance at 100Hz is 40,000pF ±30%
- Resonant frequency is 4 ±0.5KHz
- Shell material/colour is PC/black
- Operating temperature range from -20°C to +85°C
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
0.04µF
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
MP Piezo KPT
Tones
-
Supply Voltage Max
30V
Operating Current Max
3mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001354
