Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706..Copy
Manufacturer Standard Lead Time8 weeks
Order Code1800955
Your Part Number
1,460 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
1,405 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.990 (CNY4.5087) |
| 10+ | CNY2.860 (CNY3.2318) |
| 25+ | CNY2.560 (CNY2.8928) |
| 50+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2500+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.99 (CNY4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706..Copy
Manufacturer Standard Lead Time8 weeks
Order Code1800955
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Tones-
Supply Voltage Max8V
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)85dB
Current Rating40mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.4kHz
Current Rating
40mA
Product Range
-
Supply Voltage Min
4V
Supply Voltage Max
8V
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCKPM-G1205A-3706..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565
