Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H27P-40DB-4804.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1758424
Your Part Number
568 In Stock
Need more?
568 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 10+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1000+ | CNY4.070 (CNY4.5991) |
| 5000+ | CNY3.590 (CNY4.0567) |
| 10000+ | CNY3.190 (CNY3.6047) |
| 25000+ | CNY3.070 (CNY3.4691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H27P-40DB-4804.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1758424
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Frequency Response Min100Hz
Frequency Response Max16kHz
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-40dB
Drain Current Max-
Output Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Supply Voltage Min
2V
Sensitivity (dB)
-40dB
Output Impedance
-
SVHC
No SVHC (17-Jan-2023)
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Max
10V
Drain Current Max
-
Product Range
-
Technical Docs (1)
Alternatives for MCKPCM-60H27P-40DB-4804.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
