
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.735 (CNY0.8306) |
| 50+ | CNY0.606 (CNY0.6848) |
| 100+ | CNY0.530 (CNY0.5989) |
| 250+ | CNY0.472 (CNY0.5334) |
| 500+ | CNY0.423 (CNY0.478) |
| 1000+ | CNY0.381 (CNY0.4305) |
| 5000+ | CNY0.374 (CNY0.4226) |
| 10000+ | CNY0.365 (CNY0.4124) |
Product Information
Product Overview
MCKNP01WJ0251A10 through hole resistor, 250 ohm, MCKNP series, 1 W, ±5%, axial leaded is a durable and reliable resistor designed for a wide range of applications requiring through-hole mounting. With a resistance of 250 ohm and a tolerance of ±5%, it provides consistent performance in both general-purpose and power circuits. Rated for 1 W power dissipation, this resistor is ideal for moderate power applications, offering high stability and reliability. The axial leaded design allows for easy integration into traditional PCB designs. Perfect for use in power supplies, audio equipment, and automotive electronics.
- Axial leaded wire wound fixed resistors
- Resistance is 250 ohm and resistance tolerance is ±5%
- Operating temperature range from -55°C to 100°C
- Power rating is 100W, voltage rating is 100V
Technical Specifications
250ohm
1W
Axial Leaded
Wirewound
Flame Proof
12mm
-
AEC-Q200
MC KNP Series
± 5%
-
± 300ppm/°C
5mm
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
