Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ400M151M25YCopy
Manufacturer Standard Lead Time27 weeks
Order Code2610782
Product RangeMC KLZ Series
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.390 (CNY24.1707) |
| 10+ | CNY17.480 (CNY19.7524) |
| 50+ | CNY14.750 (CNY16.6675) |
| 100+ | CNY13.290 (CNY15.0177) |
| 200+ | CNY12.200 (CNY13.786) |
| 500+ | CNY11.200 (CNY12.656) |
| 2500+ | CNY10.650 (CNY12.0345) |
| 5000+ | CNY10.380 (CNY11.7294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.39 (CNY24.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ400M151M25YCopy
Manufacturer Standard Lead Time27 weeks
Order Code2610782
Product RangeMC KLZ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMC KLZ Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR-
Ripple Current890mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCKLZ400M151M25Y is a robust electrolytic capacitor with a capacitance of 150 µF and a voltage rating of 400 V. It features a snap-in design for easy installation and a tolerance of ±20%. This capacitor is engineered to operate reliably for 2000 hours at 105°C, making it ideal for high-voltage applications where long-term performance is critical.
- General purpose snap-in aluminium electrolytic capacitors
- High temperature and high ripple current resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, DC/DC Converters, Computers & Computer Peripherals, Semiconductor
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
890mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MC KLZ Series
Product Height
25mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
