Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ250M152P50YCopy
Manufacturer Standard Lead Time27 weeks
Order Code2610777
Product RangeMC KLZ Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.340 (CNY68.1842) |
| 10+ | CNY47.780 (CNY53.9914) |
| 50+ | CNY41.680 (CNY47.0984) |
| 100+ | CNY38.500 (CNY43.505) |
| 200+ | CNY36.040 (CNY40.7252) |
| 500+ | CNY33.950 (CNY38.3635) |
| 2500+ | CNY32.310 (CNY36.5103) |
| 5000+ | CNY31.580 (CNY35.6854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.34 (CNY68.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ250M152P50YCopy
Manufacturer Standard Lead Time27 weeks
Order Code2610777
Product RangeMC KLZ Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMC KLZ Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current2.95A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- General purpose snap-in aluminium electrolytic capacitors
- High temperature and high ripple current resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.95A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MC KLZ Series
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
