Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ063M472P35YCopy
Manufacturer Standard Lead Time27 weeks
Order Code2610773
Product RangeMC KLZ Series
Your Part Number
11,869 In Stock
Need more?
11,869 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.750 (CNY25.7075) |
| 10+ | CNY18.300 (CNY20.679) |
| 50+ | CNY15.840 (CNY17.8992) |
| 100+ | CNY12.930 (CNY14.6109) |
| 200+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY10.920 (CNY12.3396) |
| 2500+ | CNY10.380 (CNY11.7294) |
| 5000+ | CNY10.110 (CNY11.4243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.75 (CNY25.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKLZ063M472P35YCopy
Manufacturer Standard Lead Time27 weeks
Order Code2610773
Product RangeMC KLZ Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMC KLZ Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current2.91A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCKLZ063M472P35Y is a MCKL series electrolytic capacitor. It comes with a capacitance of 4700µF and a voltage of 63V. It has a long lifetime of 2000 hours at 105°C. The product also meets a diverse range of applications with its wide operating range from -40°C to 85°C.
- Capacitance tolerance is ±20%
- Life time of 2000 hours at 105°C temperature
- 35mm product diameter and 35mm product height
- Operating temperature range from -40°C to 85°C
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.91A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MC KLZ Series
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
