Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPR25V279M30X45Copy
Manufacturer Standard Lead Time36 weeks
Order Code1903191
Product RangeMC HPR Series
Your Part Number
316 In Stock
Need more?
316 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.920 (CNY114.0396) |
| 5+ | CNY79.900 (CNY90.287) |
| 10+ | CNY69.620 (CNY78.6706) |
| 25+ | CNY64.340 (CNY72.7042) |
| 50+ | CNY60.340 (CNY68.1842) |
| 108+ | CNY56.790 (CNY64.1727) |
| 540+ | CNY54.060 (CNY61.0878) |
| 1080+ | CNY52.780 (CNY59.6414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.92 (CNY114.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPR25V279M30X45Copy
Manufacturer Standard Lead Time36 weeks
Order Code1903191
Product RangeMC HPR Series
Technical Datasheet
Capacitance27000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeMC HPR Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current4.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Snap-in aluminium electrolytic capacitors
- High temperature and withstand high ripple current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Supplies, Portable Devices
Technical Specifications
Capacitance
27000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.3A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
MC HPR Series
Product Height
45mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
