Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHP122WF200JT4E SMD Chip Resistor, 20 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHP122WF200JT4ECopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2426562RL
Cut Tape2426562
Product RangeMC HP Series
Your Part Number
208,304 In Stock
Need more?
208,304 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.240 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.965 (CNY1.0904) |
| 1000+ | CNY0.884 (CNY0.9989) |
| 2000+ | CNY0.781 (CNY0.8825) |
| 4000+ | CNY0.730 (CNY0.8249) |
| 20000+ | CNY0.698 (CNY0.7887) |
| 40000+ | CNY0.682 (CNY0.7707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHP122WF200JT4ECopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2426562RL
Cut Tape2426562
Product RangeMC HP Series
Technical Datasheet
Resistance20ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMC HP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCHP12 series high power thick film Chip Resistor has power rating based on continuous load operation at an ambient temperature of 70°C.
- Ag (inner), Ni (middle) and Sn (outer) Terminations
- Protective coating
- High purity alumina substrate
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
20ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
MC HP Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCHP122WF200JT4E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
