Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHH15N6R8C500CT Capacitor, RF, Low ESR, 6.8 pF, 50 V, MCHH Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N6R8C500CTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2666122
Re-Reel2310318RL
Cut Tape2310318
Product RangeMCHH Series
Your Part Number
16,700 In Stock
Need more?
16,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.273 | CNY2.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.273 (CNY0.3085) |
| 100+ | CNY0.221 (CNY0.2497) |
| 500+ | CNY0.168 (CNY0.1898) |
| 2500+ | CNY0.125 (CNY0.1412) |
| 5000+ | CNY0.113 (CNY0.1277) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.112 (CNY0.1266) |
| 50000+ | CNY0.106 (CNY0.1198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N6R8C500CTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2666122
Re-Reel2310318RL
Cut Tape2310318
Product RangeMCHH Series
Technical Datasheet
Capacitance6.8pF
Voltage Rating50V
Product RangeMCHH Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Surface mount multilayer ceramic capacitors (MLCC)
- High Q and low ESR performance at high frequency
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Portable Devices
Technical Specifications
Capacitance
6.8pF
Product Range
MCHH Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
