Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHH15N4R7B500CT Capacitor, RF, Low ESR, 4.7 pF, 50 V, MCHH Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N4R7B500CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2310312RL
Cut Tape2310312
Product RangeMCHH Series
Your Part Number
35,879 In Stock
Need more?
1,510 Delivery in 3-4 Business Days(SG stock)
34,369 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.265 | CNY2.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.265 (CNY0.2994) |
| 100+ | CNY0.215 (CNY0.243) |
| 500+ | CNY0.165 (CNY0.1864) |
| 2500+ | CNY0.123 (CNY0.139) |
| 5000+ | CNY0.111 (CNY0.1254) |
| 10000+ | CNY0.099 (CNY0.1119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N4R7B500CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2310312RL
Cut Tape2310312
Product RangeMCHH Series
Technical Datasheet
Capacitance4.7pF
Voltage Rating50V
Product RangeMCHH Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
4.7pF
Product Range
MCHH Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
