Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR100V227M16X26Copy
Manufacturer Standard Lead Time31 weeks
Order Code9451609
Product RangeMCGPR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.490 (CNY8.4637) |
| 5+ | CNY5.100 (CNY5.763) |
| 10+ | CNY4.340 (CNY4.9042) |
| 20+ | CNY3.950 (CNY4.4635) |
| 40+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.49 (CNY8.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR100V227M16X26Copy
Manufacturer Standard Lead Time31 weeks
Order Code9451609
Product RangeMCGPR Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height26mm
Product RangeMCGPR Series
ESR-
Ripple Current680mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCGPR series capacitors are general purpose, radial leaded polarized aluminium electrolytic capacitors. MCGPR series parts cover broad range of voltage ratings and capacitance values.
- Capacitance value ranges from 0.1µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges from 0.47µF to 820µF for 160VDC to 450VDC
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
MCGPR Series
Ripple Current
680mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
26mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MCGPR100V227M16X26
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
