Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1906Copy
Order Code1603599
Product RangeFR ABS
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1906Copy
Order Code1603599
Product RangeFR ABS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric21mm
External Width - Metric69.5mm
External Depth - Metric50.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.83"
External Width - Imperial2.74"
External Depth - Imperial1.99"
Product RangeFR ABS
SVHCNo SVHC (25-Jun-2025)
Alternatives for MCG1906
1 Product Found
Product Overview
The MCG1906 is a black small Multipurpose/Utility Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene). Ideally design for electronic product use.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
21mm
External Depth - Metric
50.5mm
Body Colour
Black
External Height - Imperial
0.83"
External Depth - Imperial
1.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
69.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.74"
Product Range
FR ABS
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
