Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT0FT12N Thin Film Inductor, 12 nH, 1.55 ohm, 3.7 GHz, 180 mA, 0402 [1005 Metric], MC AL Series](https://www.element14.cn/productimages/standard/en_GB/2103051-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0FT12NCopy
Order Code
Re-Reel2103098RL
Cut Tape2103098
Product RangeMC AL Series
Your Part Number
10,349 In Stock
Need more?
10,349 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.942 (CNY1.0645) |
| 500+ | CNY0.810 (CNY0.9153) |
| 2500+ | CNY0.725 (CNY0.8192) |
| 5000+ | CNY0.669 (CNY0.756) |
| 10000+ | CNY0.615 (CNY0.695) |
| 50000+ | CNY0.517 (CNY0.5842) |
| 100000+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0FT12NCopy
Order Code
Re-Reel2103098RL
Cut Tape2103098
Product RangeMC AL Series
Technical Datasheet
Inductance12nH
DC Resistance Max1.55ohm
Self Resonant Frequency3.7GHz
DC Current Rating180mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMC AL Series
Inductance Tolerance± 1%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 1%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.55ohm
DC Current Rating
180mA
Product Range
MC AL Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
