Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT0BT4N3 Thin Film Inductor, 4.3 nH, 0.65 ohm, 6 GHz, 320 mA, 0402 [1005 Metric], MC AL Series](https://www.element14.cn/productimages/standard/en_GB/2103051-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0BT4N3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2103087RL
Cut Tape2103087
Product RangeMC AL Series
Your Part Number
10,905 In Stock
Need more?
10,905 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.557 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 100+ | CNY0.457 (CNY0.5164) |
| 500+ | CNY0.395 (CNY0.4464) |
| 2500+ | CNY0.342 (CNY0.3865) |
| 5000+ | CNY0.294 (CNY0.3322) |
| 10000+ | CNY0.276 (CNY0.3119) |
| 50000+ | CNY0.251 (CNY0.2836) |
| 100000+ | CNY0.240 (CNY0.2712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0BT4N3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2103087RL
Cut Tape2103087
Product RangeMC AL Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.65ohm
Self Resonant Frequency6GHz
DC Current Rating320mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMC AL Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.65ohm
DC Current Rating
320mA
Product Range
MC AL Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
