Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT0BT3N1 Thin Film Inductor, 3.1 nH, 0.45 ohm, 6 GHz, 380 mA, 0402 [1005 Metric], MC AL Series](https://www.element14.cn/productimages/standard/en_GB/2103051-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0BT3N1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2103078RL
Cut Tape2103078
Product RangeMC AL Series
Your Part Number
7,810 In Stock
Need more?
7,810 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.489 | CNY4.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.489 (CNY0.5526) |
| 100+ | CNY0.401 (CNY0.4531) |
| 500+ | CNY0.346 (CNY0.391) |
| 2500+ | CNY0.276 (CNY0.3119) |
| 5000+ | CNY0.237 (CNY0.2678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT0BT3N1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2103078RL
Cut Tape2103078
Product RangeMC AL Series
Technical Datasheet
Inductance3.1nH
DC Resistance Max0.45ohm
Self Resonant Frequency6GHz
DC Current Rating380mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMC AL Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3.1nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.45ohm
DC Current Rating
380mA
Product Range
MC AL Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
