Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000121 Wirewound Inductor, 270 nH, 1 ohm, 650 MHz, 350 mA, 0805 [2012 Metric], MCFT Series](https://www.element14.cn/productimages/standard/en_GB/151558907-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000121Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1711839RL
Cut Tape1711839
Product RangeMCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.100 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.100 (CNY1.243) |
| 50+ | CNY0.887 (CNY1.0023) |
| 250+ | CNY0.762 (CNY0.8611) |
| 500+ | CNY0.694 (CNY0.7842) |
| 1000+ | CNY0.632 (CNY0.7142) |
| 2000+ | CNY0.580 (CNY0.6554) |
| 10000+ | CNY0.546 (CNY0.617) |
| 20000+ | CNY0.529 (CNY0.5978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000121Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1711839RL
Cut Tape1711839
Product RangeMCFT Series
Technical Datasheet
Inductance270nH
DC Resistance Max1ohm
Self Resonant Frequency650MHz
DC Current Rating350mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
270nH
Self Resonant Frequency
650MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1ohm
DC Current Rating
350mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01213
