Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000117 Wirewound Inductor, 120 nH, 0.51 ohm, 1.1 GHz, 400 mA, 0805 [2012 Metric], MCFT Series](https://www.element14.cn/productimages/standard/en_GB/151558907-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000117Copy
Order Code
Re-Reel1711835RL
Cut Tape1711835
Product RangeMCFT Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000117Copy
Order Code
Re-Reel1711835RL
Cut Tape1711835
Product RangeMCFT Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.51ohm
Self Resonant Frequency1.1GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024)
Alternatives for MCFT000117
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024)
DC Resistance Max
0.51ohm
DC Current Rating
400mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01213
