Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000067 Wirewound Inductor, 6.8 nH, 0.083 ohm, 4.8 GHz, 680 mA, 0402 [1005 Metric], MCFT Series](https://www.element14.cn/productimages/standard/en_GB/151558907-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000067Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1711779RL
Cut Tape1711779
Product RangeMCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.890 | CNY8.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.890 (CNY1.0057) |
| 100+ | CNY0.732 (CNY0.8272) |
| 500+ | CNY0.654 (CNY0.739) |
| 2500+ | CNY0.576 (CNY0.6509) |
| 5000+ | CNY0.524 (CNY0.5921) |
| 10000+ | CNY0.486 (CNY0.5492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000067Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1711779RL
Cut Tape1711779
Product RangeMCFT Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.083ohm
Self Resonant Frequency4.8GHz
DC Current Rating680mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.76mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.083ohm
DC Current Rating
680mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
1.27mm
Product Height
0.61mm
Technical Docs (1)
Alternatives for MCFT000067
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
