Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL25V107M6.3X7.7Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel9265708RL
Cut Tape9265708
Product RangeMCESL Series
Your Part Number
12,080 In Stock
Need more?
12,080 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.720 | CNY2.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.720 (CNY3.0736) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.965 (CNY1.0904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL25V107M6.3X7.7Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel9265708RL
Cut Tape9265708
Product RangeMCESL Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeMCESL Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current130mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The MCESL25V107M6.3X7.7 is an aluminium Electrolytic Capacitor designed for surface-mounting on high density PC board. The SL series aluminium electrolytic capacitor features supplied with carrier taping for automatic mounting machine and guarantees 2000hours at 85°C.
- Within ±10% of initial value capacitance range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
MCESL Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
130mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for MCESL25V107M6.3X7.7
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000444
