Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTSA6-5KCopy
Manufacturer Standard Lead Time33 weeks
Order Code9471790
Product RangeMCDTSA-6
Your Part Number
42,320 In Stock
Need more?
42,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.320 (CNY1.4916) |
| 25+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.974 (CNY1.1006) |
| 250+ | CNY0.887 (CNY1.0023) |
| 1500+ | CNY0.837 (CNY0.9458) |
| 3000+ | CNY0.814 (CNY0.9198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.32 (CNY1.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTSA6-5KCopy
Manufacturer Standard Lead Time33 weeks
Order Code9471790
Product RangeMCDTSA-6
Technical Datasheet
Product RangeMCDTSA-6
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDTSA6 series Tactile Switch with SPNO arrangement and silver-clad brass terminals. Due to small movement distance user experiences distinct sensation when the switch clicks into place. The Insert moulding in the contact has a special treatment which prevents flux build-up during soldering and permits auto-dipping.
- Sharp click feel with a positive tactile feedback
- Ultra miniature & lightweight structure for high density mounting & economic with high reliability
- -25 to 70°C Operating temperature range
- Comprehensive range of SPNO tact switches
- Select by overall height, body, actuator length and operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCDTSA-6
Switch Mounting
Through Hole
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665
