Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTS6-2RCopy
Manufacturer Standard Lead Time33 weeks
Order Code9471715
Product RangeMCDTS6
Your Part Number
50 In Stock
4,000 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.130 (CNY1.2769) |
| 25+ | CNY0.938 (CNY1.0599) |
| 100+ | CNY0.835 (CNY0.9436) |
| 250+ | CNY0.758 (CNY0.8565) |
| 1500+ | CNY0.715 (CNY0.808) |
| 3000+ | CNY0.696 (CNY0.7865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.13 (CNY1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTS6-2RCopy
Manufacturer Standard Lead Time33 weeks
Order Code9471715
Product RangeMCDTS6
Technical Datasheet
Product RangeMCDTS6
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Multicomp Pro MCDTS6 series are tactile switches. These switches features ultraminiature, high reliable with light weight structure mainly suitable for high density mounting.
- Switching capacity of 50mA at 12VDC
- Long operating life
- SPST-NO contact configuration
- 6mm × 6mm size
- Insert moulding in the contact prevents flux build up during soldering and auto dipping
- Sharp click feel with a positive tactile feedback
- Brown, red, black cap colours available
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
MCDTS6
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCDTS6-2R
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
