Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0207FTDU3303Copy
Manufacturer Standard Lead Time26 weeks
Order Code4666341
Product RangeMP CSRV Series
Your Part Number
51,306 In Stock
Need more?
51,306 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.272 (CNY0.3074) |
| 50+ | CNY0.233 (CNY0.2633) |
| 250+ | CNY0.206 (CNY0.2328) |
| 500+ | CNY0.185 (CNY0.209) |
| 1000+ | CNY0.161 (CNY0.1819) |
| 2000+ | CNY0.149 (CNY0.1684) |
| 10000+ | CNY0.142 (CNY0.1605) |
| 20000+ | CNY0.140 (CNY0.1582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY1.36 (CNY1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0207FTDU3303Copy
Manufacturer Standard Lead Time26 weeks
Order Code4666341
Product RangeMP CSRV Series
Technical Datasheet
Resistance330kohm
Product RangeMP CSRV Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating500mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330kohm
Voltage Rating
300V
Power Rating
500mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MP CSRV Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
