Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCSN12FTJTR010 SMD Current Sense Resistor, 0.01 ohm, MC CSN Series, 2512 [6432 Metric], 1 W, ± 1%, Current Sense](https://www.element14.cn/productimages/standard/en_GB/4552765-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN12FTJTR010Copy
Manufacturer Standard Lead Time30 weeks
Order Code4552802
Product RangeMC CSN Series
Your Part Number
3,320 In Stock
Need more?
3,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 2000+ | CNY0.830 (CNY0.9379) |
| 4000+ | CNY0.781 (CNY0.8825) |
| 20000+ | CNY0.747 (CNY0.8441) |
| 40000+ | CNY0.732 (CNY0.8272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY20.90 (CNY23.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN12FTJTR010Copy
Manufacturer Standard Lead Time30 weeks
Order Code4552802
Product RangeMC CSN Series
Technical Datasheet
Resistance0.01ohm
Product RangeMC CSN Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 600ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC CSN Series
Power Rating
1W
Resistor Technology
Current Sense
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
