Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCSN05FTHWR100 SMD Current Sense Resistor, 0.1 ohm, MC CSN Series, 0805 [2012 Metric], 125 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4552765-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN05FTHWR100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4552765
Product RangeMC CSN Series
Your Part Number
4,620 In Stock
Need more?
4,620 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.331 (CNY0.374) |
| 100+ | CNY0.264 (CNY0.2983) |
| 500+ | CNY0.241 (CNY0.2723) |
| 1000+ | CNY0.204 (CNY0.2305) |
| 2500+ | CNY0.183 (CNY0.2068) |
| 5000+ | CNY0.178 (CNY0.2011) |
| 25000+ | CNY0.172 (CNY0.1944) |
| 50000+ | CNY0.165 (CNY0.1864) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.31 (CNY3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN05FTHWR100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4552765
Product RangeMC CSN Series
Technical Datasheet
Resistance0.1ohm
Product RangeMC CSN Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 400ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 400ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC CSN Series
Power Rating
125W
Resistor Technology
Current Sense
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
