Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFBN2TTT/3.15Copy
Order Code
Re-Reel2850096RL
Cut Tape2850096
Your Part Number
2,139 In Stock
Need more?
2,139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.700 | CNY11.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.700 (CNY13.221) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY8.400 (CNY9.492) |
| 100+ | CNY7.370 (CNY8.3281) |
| 200+ | CNY7.020 (CNY7.9326) |
| 500+ | CNY6.440 (CNY7.2772) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFBN2TTT/3.15Copy
Order Code
Re-Reel2850096RL
Cut Tape2850096
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style11.6mm x 4.1mm
Product Range-
Breaking Capacity Current AC150A
Breaking Capacity Current DC150A
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
250V
Fuse Case Style
11.6mm x 4.1mm
Breaking Capacity Current AC
150A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
-
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
