Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFBN2TTT/2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2850094RL
Cut Tape2850094
Your Part Number
2,468 In Stock
Need more?
2,468 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.680 | CNY23.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.680 (CNY5.2884) |
| 50+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.560 (CNY4.0228) |
| 2000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFBN2TTT/2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2850094RL
Cut Tape2850094
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style11.6mm x 4.1mm
Product Range-
Breaking Capacity Current AC150A
Breaking Capacity Current DC150A
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
11.6mm x 4.1mm
Breaking Capacity Current AC
150A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
-
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
