Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB2410TFF/2 Fuse, Surface Mount, 2 A, Fast Acting, 250 VAC, 125 VDC, 2410 [6125 Metric], MP 241 Series](https://www.element14.cn/productimages/standard/en_GB/2850038-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TFF/2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850043RL
Cut Tape2850043
Product RangeMP 241 Series
Your Part Number
4,720 In Stock
Need more?
4,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.670 | CNY16.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.670 (CNY1.8871) |
| 50+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.929 (CNY1.0498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TFF/2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850043RL
Cut Tape2850043
Product RangeMP 241 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeMP 241 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
MP 241 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
