Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB2410TFF/2.5 Fuse, Surface Mount, 2.5 A, Fast Acting, 250 V, 125 V, 2410 [6125 Metric], MP 241 Series](https://www.element14.cn/productimages/standard/en_GB/2850038-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TFF/2.5Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850044RL
Cut Tape2850044
Product RangeMP 241 Series
Your Part Number
4,369 In Stock
Need more?
4,369 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.340 | CNY23.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.340 (CNY2.6442) |
| 50+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.580 (CNY1.7854) |
| 250+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TFF/2.5Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850044RL
Cut Tape2850044
Product RangeMP 241 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeMP 241 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
MP 241 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
