Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB1206TTT/1 Fuse, Surface Mount, 1 A, Slow Blow, 32 V, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/2850009-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB1206TTT/1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2850027RL
Cut Tape2850027
Your Part Number
21,833 In Stock
Need more?
21,833 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.490 | CNY7.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.490 (CNY1.6837) |
| 50+ | CNY0.915 (CNY1.0339) |
| 250+ | CNY0.630 (CNY0.7119) |
| 500+ | CNY0.525 (CNY0.5933) |
| 1500+ | CNY0.419 (CNY0.4735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB1206TTT/1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2850027RL
Cut Tape2850027
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Alternatives for MCCFB1206TTT/1
2 Products Found
Product Overview
The MCCFB1206TTT/1 from Multicomp Pro is a 1A/32V DC slow acting SMD fuse in a ceramic body with silver end caps.
Notes
UL approved.
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
