Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB1206TFF/250 Fuse, Surface Mount, 250 mA, Fast Acting, 32 VDC, 1206 [3216 Metric], MP 125 Series](https://www.element14.cn/productimages/standard/en_GB/2850009-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB1206TFF/250Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850017RL
Cut Tape2850017
Product RangeMP 125 Series
Your Part Number
4,419 In Stock
Need more?
4,419 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.010 | CNY20.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 50+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB1206TFF/250Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850017RL
Cut Tape2850017
Product RangeMP 125 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeMP 125 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
MP 125 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
