Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB0603TTT/2.5 Fuse, Surface Mount, 2.5 A, Slow Blow, 32 VDC, 0603 [1608 Metric], MP 063 Series](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB0603TTT/2.5Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850005RL
Cut Tape2850005
Product RangeMP 063 Series
Your Part Number
506 In Stock
Need more?
506 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.180 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 50+ | CNY0.929 (CNY1.0498) |
| 100+ | CNY0.794 (CNY0.8972) |
| 250+ | CNY0.722 (CNY0.8159) |
| 500+ | CNY0.659 (CNY0.7447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB0603TTT/2.5Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2850005RL
Cut Tape2850005
Product RangeMP 063 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeMP 063 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
MP 063 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
