Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCC50V220JNPO.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4260861
Product RangeCC Series
Your Part Number
5,945 In Stock
Need more?
5,945 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.230 (CNY2.5199) |
| 10+ | CNY0.904 (CNY1.0215) |
| 100+ | CNY0.769 (CNY0.869) |
| 500+ | CNY0.520 (CNY0.5876) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 5000+ | CNY0.405 (CNY0.4576) |
| 10000+ | CNY0.385 (CNY0.435) |
| 25000+ | CNY0.344 (CNY0.3887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.23 (CNY2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCC50V220JNPO.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4260861
Product RangeCC Series
Technical Datasheet
Capacitance22pF
Voltage(DC)50V
Capacitance Tolerance 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing2.54mm
Capacitor TerminalsRadial Leaded
Product RangeCC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Capacitance Tolerance
5%
Lead Spacing
2.54mm
Product Range
CC Series
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
