Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB1V155M2ACBCopy
Manufacturer Standard Lead Time32 weeks
Order Code1869998
Product RangeMCCB Series
Your Part Number
742 In Stock
Need more?
742 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.280 (CNY9.3564) |
| 50+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY0.961 (CNY1.0859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.28 (CNY9.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB1V155M2ACBCopy
Manufacturer Standard Lead Time32 weeks
Order Code1869998
Product RangeMCCB Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.1mm
ESR6ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height10mm
Product RangeMCCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Epoxy coated solid electrolytic tantalum capacitors
- Resin dipped type capacitors for general purpose applications
- Excellent frequency and temperature coefficients
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1.5µF
Capacitance Tolerance
± 20%
Lead Spacing
5.1mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
MCCB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
6ohm
Ripple Current
-
Product Diameter
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
