Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J336M2CCBCopy
Manufacturer Standard Lead Time32 weeks
Order Code1869977
Product RangeMCCB Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY5.260 (CNY5.9438) |
| 50+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY2.840 (CNY3.2092) |
| 200+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.050 (CNY2.3165) |
| 2500+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J336M2CCBCopy
Manufacturer Standard Lead Time32 weeks
Order Code1869977
Product RangeMCCB Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.1mm
ESR3ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height12.5mm
Product RangeMCCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCCB series capacitors are radial leaded, solid electrolytic polarized tantalum capacitors for general purpose applications. The capacitance value ranges from 0.1?F to 330?F.
- Highly reliable non flammable epoxy resin coated
- Excellent frequency and temperature characteristics
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 1000h at 85°C
- Operating temperature range -55°C to 125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lead Spacing
5.1mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
MCCB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
ESR
3ohm
Ripple Current
-
Product Diameter
-
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
