Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B102K3AS6L-RHCopy
Manufacturer Standard Lead Time6 weeks
Order Code1692257
Product RangeMCC Series
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.600 (CNY1.808) |
| 10000+ | CNY1.420 (CNY1.6046) |
| 25000+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.61 (CNY6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B102K3AS6L-RHCopy
Manufacturer Standard Lead Time6 weeks
Order Code1692257
Product RangeMCC Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeMCC Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCC11B102K3AS6L-RH is a radial leaded high-voltage Ceramic Disc Capacitor with Y5P dielectric.
- 10000MΩ at 25°C Insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Product Range
MCC Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for MCC11B102K3AS6L-RH
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
