Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-101MUCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1864287RL
Cut Tape1864287
Product RangeMC BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.290 | CNY5.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.290 (CNY5.9777) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.700 (CNY4.181) |
| 250+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY3.200 (CNY3.616) |
| 1200+ | CNY2.930 (CNY3.3109) |
| 6000+ | CNY2.810 (CNY3.1753) |
| 12000+ | CNY2.750 (CNY3.1075) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-101MUCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1864287RL
Cut Tape1864287
Product RangeMC BF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC BF Series
Inductor Case / Package-
DC Resistance Max0.207ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MC BF Series
DC Resistance Max
0.207ohm
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004992
