Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V805M13X25.Copy
Order Code4260857
Product RangeMCAX Series
Your Part Number
854 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
852 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.670 (CNY9.7971) |
| 100+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 5000+ | CNY4.210 (CNY4.7573) |
| 10000+ | CNY3.770 (CNY4.2601) |
| 25000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAX450V805M13X25.Copy
Order Code4260857
Product RangeMCAX Series
Technical Datasheet
Capacitance8µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter13mm
Product Length25mm
Product Width-
Product Height-
Product RangeMCAX Series
ESR-
Ripple Current80mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
13mm
Product Width
-
Product Range
MCAX Series
Ripple Current
80mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
