Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCASP-L-E 7.5ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1569164
Product RangeMP Auto Blade Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.530 (CNY7.3789) |
| 15+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.53 (CNY7.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCASP-L-E 7.5ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1569164
Product RangeMP Auto Blade Mini Series
Technical Datasheet
Blow Characteristic-
Fuse Current7.5A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMP Auto Blade Mini Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MP Auto Blade Mini Series
Fuse Current
7.5A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCASP-L-E 7.5A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
