Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP105020023A-200MUCopy
Manufacturer Standard Lead Time7 weeks
Order Code1864209
Product RangeMCAP Series
Your Part Number
1,080 In Stock
Need more?
1,080 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.350 (CNY2.6555) |
| 10000+ | CNY2.110 (CNY2.3843) |
| 25000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.62 (CNY8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP105020023A-200MUCopy
Manufacturer Standard Lead Time7 weeks
Order Code1864209
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance20µH
RMS Current (Irms)3A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
20µH
DC Resistance Max
0.02ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004581
