Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCA0805C101JCT SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA0805C101JCTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2666100
Re-Reel9406271RL
Cut Tape9406271
Product RangeMC A NP0 Series
Your Part Number
20,275 In Stock
Need more?
20,275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.832 | CNY8.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.832 (CNY0.9402) |
| 100+ | CNY0.681 (CNY0.7695) |
| 500+ | CNY0.534 (CNY0.6034) |
| 1000+ | CNY0.471 (CNY0.5322) |
| 2000+ | CNY0.386 (CNY0.4362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.137 (CNY0.1548) |
| 20000+ | CNY0.126 (CNY0.1424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCA0805C101JCTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2666100
Re-Reel9406271RL
Cut Tape9406271
Product RangeMC A NP0 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC A NP0 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MCA series Multilayer Ceramic Capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. MLCC is made by NP0, X7R and Y5V dielectric material and which provides product with high electrical precision, stability and reliability. It is suitable for general digital circuit.
- Wide selection of sizes is available (0603, 0805, 1206)
- High capacitance in given case size
- Pure tin-plated lead-free termination
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Communications & Networking
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
MC A NP0 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MCA0805C101JCT
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
