Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MSLP1B05M1QE-5Copy
Manufacturer Standard Lead Time35 weeks
Order Code2008739
Your Part Number
1,399 In Stock
Need more?
1,399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.110 (CNY17.0743) |
| 12+ | CNY12.840 (CNY14.5092) |
| 100+ | CNY12.020 (CNY13.5826) |
| 500+ | CNY11.290 (CNY12.7577) |
| 1000+ | CNY10.920 (CNY12.3396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.11 (CNY17.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MSLP1B05M1QE-5Copy
Manufacturer Standard Lead Time35 weeks
Order Code2008739
Technical Datasheet
Product Range-
Panel Cutout Diameter4.8mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
The MC8MSLP1B05M1QE-5 is a sealed sub-miniature Pushbutton Switch with silver-plated copper alloy contacts. It is made of stainless steel housing and diallyl phthalate (DAP) casing.
- 50,000 Make-and-break cycles mechanical life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
4.8mm
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
