Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS8P1B06M7QESCopy
Manufacturer Standard Lead Time36 weeks
Order Code2008734
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.560 (CNY16.4528) |
| 12+ | CNY12.380 (CNY13.9894) |
| 100+ | CNY11.560 (CNY13.0628) |
| 500+ | CNY10.920 (CNY12.3396) |
| 1000+ | CNY10.560 (CNY11.9328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.56 (CNY16.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS8P1B06M7QESCopy
Manufacturer Standard Lead Time36 weeks
Order Code2008734
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
The MC8MS8P1B06M7QES is a sealed sub-miniature Pushbutton Switch with silver-plated copper alloy contacts. It is made of stainless steel housing and diallyl phthalate (DAP) casing.
- 50,000 Make-and-break cycles mechanical life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
